Veto Pro Pac Nylon Backpack with Shoulder Strap 8.5 in x 12in x 12.5 in

Subtotal (1 unit)*

₩401,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
  • 추가로 2026년 12월 10일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩401,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-775
제조사 부품 번호:
AX3516
제조업체:
Veto Pro Pac
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Veto Pro Pac

Bag Type

Backpack

Product Type

Tool Bag

Material

Nylon

Length

8.5in

Width

12in

Height

12.5in

Number of Pockets

38

Shoulder Strap

Yes

Lock Type

Zipper

Standards/Approvals

No

제외

COO (Country of Origin):
CN
The Veto Pro Pac TECH MC Service Tool Bag is designed the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. The Tech MC is the Ideal tool bag designed for service engineers. It is a slightly shorter version of the MCT tool bag capable of holding tools up to 25.4cm With 38 pockets inside and out and a centre panel design, the Tech MC has two storage bays with ample room for hand tools, meters, and a Compact Cordless drill, as well as smaller tools and accessories. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.

Vertical Tool Pockets: 38 interior and exterior tool pockets of various sizes

2 Storage Bays- Hand Tools on one side

Meter and Drill Storage on the other side

2 Neoprene Pockets on Meter Side

D-Rings: 2- 2″ and 5- 1″

Outside Mounted Stainless Steel Tape Clip Holder

Quick Access Pocket for Drill Bit Extensions and Small Items

Weatherproof Base: 3mm Injection Molded Polypropylene

Weatherproof Body Fabric: 1200 PVC Impregnated Denier Nylon

Weatherproof Tool Pocket Fabric: 1800 PVC Impregnated Denier Nylon

8″ Electrical Tape Strap

Over-Molded Ergonomic Grip

Can Hold over 50 Tools

Over-Molded Ergonomic Grip

YKK ® Locking Zippers

D-Rings: Powder Coated Steel

Rivets: Marine Grade Rivets

5 Year Manufacturer Warranty

관련된 링크들