Veto Pro Pac Nylon Backpack with Shoulder Strap 10 in x 13in x 19.5 in

Subtotal (1 unit)*

₩557,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 13일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩557,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-760
제조사 부품 번호:
AX3500
제조업체:
Veto Pro Pac
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Backpack

Material

Nylon

Length

10in

Width

13in

Height

19.5in

Shoulder Strap

Yes

Number of Pockets

53

Lock Type

Zipper

Standards/Approvals

No

제외

COO (Country of Origin):
CN
The Veto Pro Pac Waterproof Tool Bag is designed for the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. This tool bag specially designed for the technicians’ tools and working environment. Incorporating 53 pockets with 50 interior and 3 exterior for hand tools, parts, meters, refridge and Cordless tools. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.

Vertical Tool Pockets: 50 inside & 3 outside

Flat Zippered Pockets: 4 inside & 2 outside

Electrical Tape Loop: 8” Fabric with Clip Closure

RUGGED MATERIALS & CONSTRUCTION:

Waterproof Base: 3mm Injection Molded Polypropylene

Waterproof Body Fabric: 1800 PVC Impregnated Denier Nylon

Waterproof Tool Pocket Fabric: 1800 PVC Impregnated Denier Nylon

Handle: Injection Molded Nylon Plastic w/ over-molded rubber grip

Zippers: Double Stitched, Heavy Duty Plastic Coil Zippers with Oversized Zipper Tabs

Fold-Back Snaps: 6 zinc, marine grade

D-Rings: Powder Coated Steel

Rivets: 38 zinc, marine grade rivets

Stitching: Industrial Strength Double Nylon Stitching

Warranty: 5 Years

관련된 링크들