APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Screw Terminal, 28 V dc, 250 V ac
- RS 제품 번호:
- 428-031
- 제조사 부품 번호:
- CT37-001N022
- 제조업체:
- APEM
Subtotal (1 unit)*
₩34,180.00
일시적 품절
- 2027년 1월 11일 부터 47 개 단위 배송
- 추가로 2027년 1월 25일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 428-031
- 제조사 부품 번호:
- CT37-001N022
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 22.7mm | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | (On)-Off-(On) | |
| Maximum Operating Temperature | 85°C | |
| Series | CT | |
| Standards/Approvals | UL Approved | |
| Length | 32mm | |
| Width | 23mm | |
| Height | 60.3mm | |
| Mechanical Life | 40Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 22.7mm | ||
Contact DC Voltage 28V dc | ||
Switch Configuration (On)-Off-(On) | ||
Maximum Operating Temperature 85°C | ||
Series CT | ||
Standards/Approvals UL Approved | ||
Length 32mm | ||
Width 23mm | ||
Height 60.3mm | ||
Mechanical Life 40Cycles | ||
- COO (Country of Origin):
- FR
The APEM Sealed toggle switches feature front sealing to IP67. They can operate within a temperature range of -40°C to +85°C and have a mechanical life of 40,000 cycles. The maximum torque applied to the nut is 2 Nm. The switches offer a maximum current/voltage rating with a resistive load and electrical life at full load, as detailed in the table. The initial contact resistance is 50 mΩ maximum, and the insulation resistance is 1,000 MΩ minimum at 500 VDC.
Completely sealed switching chamber
Three types of terminals
UL approved
관련된 링크들
- APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Screw Terminal, 28 V dc, 250 V ac
- APEM Toggle Switch, Panel Mount, On-Off-On, SPST, Screw Terminal, 28 V dc, 250 V ac
- APEM Toggle Switch, Panel Mount, On-Off-(On), SPST, Screw Terminal, 28 V dc, 250 V ac
- APEM Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal, 28 V dc, 250 V ac
- APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPST, Screw Terminal, 28 V dc
- APEM Toggle Switch, Panel Mount, On-On, SPST, Screw Terminal, 28 V dc, 250 V ac
- APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 28 V dc, 250 V ac
- APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPST, Solder, Quick Connect Terminal, 28 V dc, 250 V ac