Crouzet MAS5 Series DIN Rail Timer Relay, 1-Contact, 24 → 240 V dc V 24V ac, 240 V ac, 0.1 s → 100 h,

대량 구매 할인 받기

25개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩100,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 108 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩100,680.00-
25 - 49₩96,680.003%
50 +₩92,620.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
774-0339
Distrelec 제품 번호:
137-53-613
제조사 부품 번호:
88827014
제조업체:
Crouzet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crouzet

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 s → 100 h

Number of Contacts

1

Switching Voltage

250V ac, 250V ac

Number of Timer Functions

1

IP Rating

IP40, IP50, IP20

Contact Current

700mA

Minimum Operating Temperature

-20°C

Supply DC Voltage

24 → 240 V dc V

Supply AC Voltage

24V ac, 240V ac

Mode

ON Delay

Maximum Operating Temperature

60°C

Terminal Type

Screw

Length

90mm

Height

60mm

Width

17.5mm

Standards/Approvals

IEC/EN 61000-6-1, cUL, CSA, IEC/EN 61000-6-2, CE, IEC/EN 61000-6-3, GL, IEC/EN 61000-6-4, UL, IEC/EN 61812-1

Series

MAS5

COO (Country of Origin):
ID

Crouzet Single-Function Timer Relay


The Crouzet single-function timer relay is a compact device with a solid-state output and an option of connecting an external power supply to the control input. It performs the function of providing delay ranging between 0.1 second and 100 hours.

Features and Benefits


Multiple timing ranges are1 second to 10 seconds, 10 seconds to 1 minute, 1 minute to 10 minutes, 10 minutes to 1 hour, 1 hour to 10 hours and 10 hours to 100 hours

solid-state NO/ NC configuration

Multi-voltage supply options like 24VAC to 240VAC and 24VDC

Screw or spring terminals

LED status indicator (relay version)

Possibility of external load connection in parallel to the control input

3-wire PNP sensor compatible

Applications


Textiles

Chemical industries

Mining

Irrigation

Raw material handling

Food and beverages

Industrial process control

Certifications


IP20 rated

IP40 rated

IP50 rated

IEC/EN 61812-1

IEC/EN 61000-6-1

IEC/EN 61000-6-2

IEC/EN 61000-6-3

IEC/EN 61000-6-4

CE certified

UL approved

cUL certified

CSA certified

GL certified

관련된 링크들