Eaton ZRMF Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 0.05 → 360000 s,

Subtotal (1 unit)*

₩316,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩316,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-039
제조사 부품 번호:
110408 ZRMF2/WW
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Timer Relay

Function

Offset Double Ring End, Straight

Mount Type

DIN Rail

Time Range

0.05 → 360000 s

Number of Contacts

2

Number of Timer Functions

7

Contact Configuration

DPDT

IP Rating

IP20

Supply DC Voltage

24 → 240 V ac/dc

Minimum Operating Temperature

-25°C

Supply AC Voltage

24V ac, 240V ac

Contact Current

8A

Maximum Operating Temperature

55°C

Mode

Multifunction

Terminal Type

Screw

Standards/Approvals

RoHS

Length

65mm

Width

35mm

Series

ZRMF

제외

COO (Country of Origin):
AT
The Eaton multifunctional timing relay brings a level of precision and versatility ideal for a variety of applications. Designed to perform efficiently in demanding environments, it features seven distinct functions, allowing users to tailor its operation to meet specific requirements. With its robust design and a multitude of time settings ranging from 0.05 seconds to an impressive 360,000 seconds, it is perfect for optimising control processes. Its compact dimensions ensure that it can fit in tight spaces without compromising on performance. Whether it's for industrial automation or process control, this timing relay delivers reliable results while adhering to industry standards such as RoHS compliance. Its unique floating contact functionality ensures stable operation and enhances the overall reliability of the system.

Compact design allows for easy installation in limited spaces

Suitable for both AC and DC voltage types, enhancing versatility

IP20 rating ensures protection from dust and indirect contact

Robust ambient temperature tolerance supports a wide range of applications

Designed for front and DIN rail mounting, providing installation flexibility

Static heat dissipation feature aids in maintaining optimal operating conditions

Delay-on energisation functionality improves system timing accuracy

Functions include pulse shaping for advanced control applications

관련된 링크들