Carlo Gavazzi DAA01 Series Chassis Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.1 → 360000 s, 7-Function,

Subtotal (1 unit)*

₩203,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩203,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
350-574
Distrelec 제품 번호:
137-54-262
제조사 부품 번호:
DAA01DM24
제조업체:
Carlo Gavazzi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Carlo Gavazzi

Product Type

Timer Relay

Mount Type

Chassis

Function

Offset Double Ring End

Time Range

0.1 → 360000 s

Number of Contacts

2

Switching Voltage

250V ac

Number of Timer Functions

7

Contact Configuration

DPDT

IP Rating

IP20

Supply AC Voltage

24V ac, 240V ac

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-20°C

Contact Current

8A

Timing Adjustment

Knob

Mode

ON Delay

Maximum Operating Temperature

60°C

Terminal Type

Screw

Height

80mm

Width

22.5mm

Standards/Approvals

CE, EN 61812-1, cURus (PAA01 only), cULus, RCM

Length

99.5mm

Series

DAA01

COO (Country of Origin):
IT
The Carlo Gavazzi On-delay timer tailored for industrial automation. It accommodates a wide range of time delay settings from 0.1 seconds to 100 hours, making it adaptable to diverse operational needs. Operating efficiently with a supply voltage of 24 to 240 VAC/DC, it is designed for reliability and ease of integration. Its robust construction ensures excellent performance, even in harsh industrial environments, while maintaining a user-friendly interface.

Compact housing for convenient DIN rail mounting

8A DPDT relay output ensures reliable switching

Screw terminals offer secure and simple connections

관련된 링크들