TE Connectivity 80.6 Ω Metal Film Resistor 0.25 W 0.1 % YR1B80R6CC
- RS 제품 번호:
- 754-6963
- 제조사 부품 번호:
- YR1B80R6CC
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩3,400.00
마지막 RS 재고
- 75 개 단위 배송 준비 완료
- 2026년 11월 26일 부터 최종 375 개 단위 배송
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 245 | ₩680.00 | ₩3,400.00 | - |
| 250 - 495 | ₩668.00 | ₩3,340.00 | 1% |
| 500 + | ₩644.00 | ₩3,220.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 754-6963
- 제조사 부품 번호:
- YR1B80R6CC
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 80.6Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Power Rating | 0.25W | |
| Packaging | Ammo Pack | |
| Tolerance ± | 0.1% | |
| Voltage | 250V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | R | |
| Automotive Standard | No | |
| Package/Case | 1000 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 6.3mm | |
| Diameter | 2.3mm | |
| Length | 6.3mm | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Lead Diameter | 600μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 80.6Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Power Rating 0.25W | ||
Packaging Ammo Pack | ||
Tolerance ± 0.1% | ||
Voltage 250V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series R | ||
Automotive Standard No | ||
Package/Case 1000 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 155°C | ||
Height 6.3mm | ||
Diameter 2.3mm | ||
Length 6.3mm | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Temperature Coefficient ±15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
Metal Film Fixed Resistors - R Series
관련된 링크들
- TE Connectivity 80.6 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B80K6CC
- TE Connectivity 53.6 Ω Metal Film Resistor 0.25 W 0.1 % YR1B53R6CC
- TE Connectivity 31.6 Ω Metal Film Resistor 0.25 W 0.1 % YR1B31R6CC
- TE Connectivity 97.6 Ω Metal Film Resistor 0.25 W 0.1 % YR1B97R6CC
- TE Connectivity 22.6 Ω Metal Film Resistor 0.25 W 0.1 % YR1B22R6CC
- TE Connectivity 53.6 Ω Metal Film Resistor 0.25 W 0.1 YR1B53R6CC
- TE Connectivity 80.6 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 10.2 Ω Metal Film, Metal Film Resistor 0.25 W 0.1 % YR1B10R2CC