TE Connectivity 53.6 Ω Metal Film Resistor 0.25 W 0.1 % YR1B53R6CC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩10,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 30 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
5 - 245₩2,000.00₩10,000.00
250 - 495₩1,952.00₩9,760.00
500 +₩1,916.00₩9,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
754-5926
제조사 부품 번호:
YR1B53R6CC
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Resistor

Resistance

53.6Ω

Resistor Type

Precision

Power Rating

0.25W

Tolerance ±

0.1%

Packaging

Ammo Pack

Axial/Radial

Axial

Voltage

250V

Technology

Metal Film

Series

R

Automotive Standard

No

Package/Case

1000

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

155°C

Standards/Approvals

No

Diameter

2.3mm

Length

6.3mm

Height

6.3mm

Width

2.3mm

Temperature Coefficient

±15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.

Metal Film Fixed Resistors - R Series


관련된 링크들