TE Connectivity 3.3 kΩ Metal Oxide Resistor 2 W 5 % ROX2SJ3K3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
214-2011P
제조사 부품 번호:
ROX2SJ3K3
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Resistor

Resistance

3.3kΩ

Power Rating

2W

Resistor Type

Power

Tolerance ±

5%

Packaging

Ammo Pack

Axial/Radial

Axial

Voltage

350V

Technology

Metal Oxide

Series

ROX2S

Automotive Standard

No

Package/Case

1000

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

235°C

Diameter

5mm

Standards/Approvals

No

Width

5.5mm

Height

12mm

Length

16mm

Temperature Coefficient

±300 ppm/°C

Lead Diameter

700μm

Resistance

3.3 kΩ

Technology

Metal Oxide

Product Type

Resistor

Power Rating

2 W

Tolerance (±)

5 %

Automotive Standard

No

Axial/Radial

Axial

Diameter

5 mm

Height

12 mm

Lead Diameter

700 μm

Length

16 mm

Maximum Operating Temperature

235 °C

Minimum Operating Temperature

-55 °C

Package/Case

1000

Packaging

Ammo Pack

Pin Count

2

Resistor Type

Power

Series

ROX2S

Standards/Approvals

No

Temperature Coefficient

±300 ppm/°C

Voltage

350 V

Width

5.5 mm

TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors


The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a Compact form

• Excellent long-term stability

• 2W Rated dissipation at 70°C

• ±5% Resistance tolerance

• ±300ppm/°C Temperature coefficient

• 350V Limiting element voltage

• 600V (max.) Overload voltage

• 1000MΩ Insulation resistance

• Solvent resistant coating

• High surge/overload capacity

• Complete flameproof construction

The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

관련된 링크들