Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS 제품 번호:
- 299-9542
- 제조사 부품 번호:
- E237M6
- 제조업체:
- Dormer
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩47,240.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩47,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 299-9542
- 제조사 부품 번호:
- E237M6
- 제조업체:
- Dormer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dormer | |
| Product Type | Threading Tap | |
| Sub Type | Straight Flute | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Material | High Speed Steel-E | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dormer | ||
Product Type Threading Tap | ||
Sub Type Straight Flute | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Material High Speed Steel-E | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6mm | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
제외
- COO (Country of Origin):
- IT
Cobalt metric pitch left-hand threaded machine tap bits E237
Range of cobalt metric pitch left-hand threaded machine tap bits.
These tap bits have a short I/P of
2 threads.
2 threads.
The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight. The cut is left-handed, and the stem is reinforced.
These high-quality tap bits are ideal for tapping in blind or through-holes.
Standard: DIN 371
Rolled Flute Taps
Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs
관련된 링크들
- Dormer Threading Tap, M8 Thread, Metric Standard, Machine Tap
- Dormer Threading Tap, M4 Thread, Metric Standard, Machine Tap
- Dormer Threading Tap, M3 Thread, Metric Standard, Machine Tap
- Dormer Threading Tap, M5 Thread, Metric Standard, Machine Tap
- Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap
- Dormer Threading Tap, M6 Thread, Metric Coarse Standard, Machine Tap
- Dormer Threading Tap, M1.6 Thread, Metric Standard, Machine Tap
- Dormer Threading Tap, M14 Thread, Metric Standard, Machine Tap