Subtotal (1 unit)*
₩13,220.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-0329
- 제조사 부품 번호:
- US 2505-T07P
- 제조업체:
- Pramet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pramet | |
| Product Type | Threaded Insert | |
| Size | M2.5 x 5.2 mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pramet | ||
Product Type Threaded Insert | ||
Size M2.5 x 5.2 mm | ||
Standards/Approvals RoHS | ||
제외
Pramet Threaded Insert - US 2505-T07P
This threaded insert by Pramet is designed to be used with CC. 0602 insert. It offers high-traffic capabilities, meeting unparalleled technical specifications and compatibility standards.
Features & Benefits
• Provides durability and reliability
• Compatible with CC. 0602 insert for versatility
Applications
• Designed for high-traffic environments
Will it work with CC. 0602 insert?
Yes, it is designed to be compatible with CC. 0602 insert.
Is it durable for high-traffic environments?
Yes, this threaded insert offers exceptional durability for high-traffic settings.
Can it be used in the electrical industry?
Yes, this product is suitable for applications in the electrical industry.
Will it provide reliable performance in mechanical applications?
Yes, this threaded insert ensures reliable performance in mechanical applications.
관련된 링크들
- Pramet Threaded Insert diameter 10.4 mm 40 mm
- Pramet Square Milling Insert 9.53 mm Side Length
- Pramet Positive Turning Insert for Use with T6310, 20 ° Approach
- Pramet Lathe Insert Removal Key for Use with Grooving Insert
- Pramet Positive Turning Insert for Use with HF7, 25 ° Approach
- Pramet Rectangular Milling Insert 12 mm Side Length
- Pramet Rhombic Milling Insert 16 mm Side Length
- Pramet Pentagon Milling Insert 9 mm Side Length