RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 15.1 mm diameter 13.5 mm 17.5 mm

Subtotal (1 Bag of 50 units)*

₩37,536.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 18일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩37,536.00₩750.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
303-776
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Size

M10

Product Type

Threaded Insert

Flange Diameter

15.1mm

Fixing Hole Diameter

13.5mm

Outside Diameter

13.4mm

Material

Stainless Steel

Finish

Passivated Zinc Plated

Maximum Thickness of Material

600μm

Depth

17.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Threaded Insert, M10 x 17.5mm Steel


A blind rivet nut is a one-piece internally threaded and counterbored tubular rivet used to create highly durable threads, particularly in thin materials where only one side is accessible. Ideal for further component assembly, this threaded insert ensures robust and reliable connections.

Features and Benefits


Blind rivet nut: Creates highly durable threads in thin materials where only one side is accessible

Reduced head: Provides a near flush surface finish

No countersink required: Simplifies hole preparation

Versatile use: Suitable for multiple applications

Zinc plated finish: Offers corrosion resistance

Easy installation: Streamlines assembly process

Applications


Commonly used in automotive, aerospace, and construction industries for secure fastening in thin materials. Ideal for applications where only one side of the material is accessible.

Additional Information


Made from AISI 1008 steel with a zinc and clear trivalent finish, ensuring durability and corrosion resistance. Designed for a fixing hole diameter of 13.5 mm and a flange diameter of 15.1 mm.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들