RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 17.4 mm diameter 13.5 mm 20.5 mm

Subtotal (1 Bag of 50 units)*

₩39,972.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩39,972.00₩800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
303-763
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Size

M10

Product Type

Threaded Insert

Flange Diameter

17.4mm

Fixing Hole Diameter

13.5mm

Outside Diameter

13.4mm

Material

Stainless Steel

Finish

Passivated Zinc Plated

Maximum Thickness of Material

900μm

Standards/Approvals

RoHS

Depth

20.5mm

COO (Country of Origin):
CN

RS PRO Threaded Insert, M10 x 20.5mm


The RS PRO Threaded Insert is designed to provide strong, durable threads in thin materials where access is limited to one side. Ideal for creating secure connections, this threaded insert is perfect for applications requiring reliable assembly in challenging environments.

Features and Benefits


Blind rivet nut: Creates highly durable threads in thin materials with single-side access

Flat head: Offers a good load-bearing area for enhanced stability

Zinc plated finish: Provides corrosion resistance for long-lasting performance

Easy installation: Simplifies the assembly process, saving time and effort

Applications


Commonly used in automotive, aerospace, and construction industries for assembling components where only one side is accessible.

Additional Information


Made from AISI 1008 steel with a zinc and clear trivalent finish, ensuring durability and resistance to corrosion.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들