Recoil 18 piece Thread Repair Kit

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
703-7191
제조사 부품 번호:
34048
제조업체:
Recoil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recoil

Product Type

Thread Repair Kit

Kit Contents

Magnetic Tang Break Tool, Drill, Combo Tap And Installation Tool, (15) 1/4 In Unf Inserts

Number of Pieces

18

Standards/Approvals

TS16949, TS157, ISO 9001, ISO 14001

Thread Repair Kit, Taps and Inserts


Used to repair stripped or damaged threads also suitable for new applications requiring stronger threads and for changing from imperial to metric threads and vice versa.

Intermediate HSS second / intermediate tap and an installation tool

Ideal for alloys, other light materials and cast iron

Standard Kit:

Magnetic Tang Break Tool

Combo Tap and Installation Tool

Drill

Ideal for aluminium, magnesium, cast iron and most machinable steels

Pro XL Kit:

Provides an inexpensive repair of spark plug ports without replacing cylinder heads

Pilot nose tap included allows for accurate self alignment and successful thread repair

No unnecessary drilling required

Spark Plug Repair Kit:

Note

When installing in a blind hole use a bottoming / finishing tap.
Tap Drill must be purchased separately for the Standard Kit.

관련된 링크들