Recoil 18 piece Thread Repair Kit
- RS 제품 번호:
- 703-7157
- 제조사 부품 번호:
- 35048
- 제조업체:
- Recoil
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
1세트
₩23,280.00
- RS 제품 번호:
- 703-7157
- 제조사 부품 번호:
- 35048
- 제조업체:
- Recoil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recoil | |
| Product Type | Thread Repair Kit | |
| Number of Pieces | 18 | |
| Kit Contents | Drill, Magnetic Tang Break Tool, Combo Tap And Installation Tool, M4 Inserts (X15) | |
| Standards/Approvals | ISO 9001, ISO 14001, TS157, TS16949 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recoil | ||
Product Type Thread Repair Kit | ||
Number of Pieces 18 | ||
Kit Contents Drill, Magnetic Tang Break Tool, Combo Tap And Installation Tool, M4 Inserts (X15) | ||
Standards/Approvals ISO 9001, ISO 14001, TS157, TS16949 | ||
Thread Repair Kit, Taps and Inserts
Used to repair stripped or damaged threads also suitable for new applications requiring stronger threads and for changing from imperial to metric threads and vice versa.
Intermediate HSS second / intermediate tap and an installation tool
Ideal for alloys, other light materials and cast iron
Standard Kit:
Magnetic Tang Break Tool
Combo Tap and Installation Tool
Drill
Ideal for aluminium, magnesium, cast iron and most machinable steels
Pro XL Kit:
Provides an inexpensive repair of spark plug ports without replacing cylinder heads
Pilot nose tap included allows for accurate self alignment and successful thread repair
No unnecessary drilling required
Spark Plug Repair Kit:
Note
When installing in a blind hole use a bottoming / finishing tap.
Tap Drill must be purchased separately for the Standard Kit.
Tap Drill must be purchased separately for the Standard Kit.