Siemens RDG40 1 NO/1 NC Thermostat, 1 A, 24V ac, 49 °C, 0 °C, 0 → 49°C
- RS 제품 번호:
- 287-8918
- 제조사 부품 번호:
- RDG405KN / S55770-T348
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩740,180.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩740,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-8918
- 제조사 부품 번호:
- RDG405KN / S55770-T348
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Room Thermostat with KNX Communication | |
| Contact Voltage | 24V ac | |
| Switch Configuration | 1 NO/1 NC | |
| Supply Voltage | 24V ac | |
| Maximum Operating Temperature | 49°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 1A | |
| Standards/Approvals | II as per EN 60730, CE, RoHS directive Since:28.05.2019, RCM | |
| Temperature Setting Range | 0 → 49°C | |
| Series | RDG40 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Thermostat | ||
Sub Type Room Thermostat with KNX Communication | ||
Contact Voltage 24V ac | ||
Switch Configuration 1 NO/1 NC | ||
Supply Voltage 24V ac | ||
Maximum Operating Temperature 49°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 1A | ||
Standards/Approvals II as per EN 60730, CE, RoHS directive Since:28.05.2019, RCM | ||
Temperature Setting Range 0 → 49°C | ||
Series RDG40 | ||
- COO (Country of Origin):
- CN
The Siemens room thermostat with KNX communications it is designed for VAV heating and cooling systems and is capable of controlling room temperature and indoor air quality. With its backlit display and PI/P control, it offers convenient and precise control options. The thermostat has multiple outputs for VAV box/air damper and heating/cooling coil, allowing for flexible integration and control. It also features adjustable commissioning and control parameters, and can be easily commissioned using Synco ACS, ETS, or via local HMI. With its integration capabilities into Synco and other third-party systems, the room thermostat offers a versatile solution for efficient and customizable temperature control and indoor air quality management.
2 multifunctional inputs for keycard contact, external sensor, etc.
Operating modes, Comfort, Economy, and Protection for customizable control
Integration into Synco and Design systems via group addressing
Indoor air quality control loop with external CO sensor (RDG405KN) for enhanced air quality management
Integration into third-party systems via group addressing (ETS)
Automatic or manual heating/cooling changeover for optimized comfort
Adjustable commissioning and control parameters for personalized control options
관련된 링크들
- Siemens RDG Thermostat, 1 A, 230V ac, 24 V ac, 49 °C, 0 °C, 0 → 49°C
- Siemens S55770 Thermostat, 5 A, 250V ac, 49 °C, 0 °C, 5 → 40 °C
- Siemens RDG Thermostat, 5 A, 24V ac/dc, 40 °C, 5 °C, 5 → 40 °C
- Siemens RDG Thermostat, 5 A, 230V ac, 24 V ac, 40 °C, 5 °C, 5 → 40 °C
- Siemens RDF Thermostat, 230V ac, 49 °C, 0 °C, 0 → 49°C
- Siemens RDF600KN/S Thermostat, 5 A, 230V ac, 49 °C, 0 → 49°C
- Siemens RDG400 On-Off Thermostat, 230V, 70 °C, -40 °C, 70 °C
- Siemens S55770 CO Thermostat, 250V ac, 70 °C, -20 °C, 5 → 40°C