Siemens RDE410/EH Thermostat, 16 A, 230V ac, 50 °C, 0 °C, 5 → 40°C

Subtotal (1 unit)*

₩314,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩314,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-8917
제조사 부품 번호:
RDE410/EH / S55770-T333
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Thermostat

Contact Voltage

230V ac

Supply Voltage

230V ac

Maximum Operating Temperature

50°C

Contact Current

16A

Minimum Operating Temperature

0°C

Standards/Approvals

RCM Conformity, EU Conformity (CE)

Temperature Setting Range

5 → 40°C

Series

RDE410/EH

COO (Country of Origin):
CN

Siemens RDE410/EH Series Thermostats, 16A Contact Rating, 230V AC Supply Voltage - RDE410/EH


This is a range of thermostats designed for efficient temperature control in residential settings. The Siemens thermostats support a 230V AC supply voltage and come equipped with an easy-to-read LCD display. These digital thermostats are suitable for flush mounting and are ideal for managing both electric underfloor heating systems and hydronic zone control systems.

Features & Benefits


• 230V AC operation ensures compatibility with a wide range of heating systems

• LCD display allows for clear visibility of current temperatures

• Multiple operating modes such as Comfort and Economy enhance flexibility

• Built-in sensor for accurate temperature monitoring

• Auto Timer with 8 programmable time switches ensures personalised heating schedules

Applications


• Used for residential temperature control in single-family homes

• Suitable for multi-family units with individual heating systems

• Controls electric underfloor heating systems and hydronic components

• Integrates with thermal and gas boilers for comprehensive heating solutions

How does the LCD display facilitate ease of use?


The LCD display allows users to easily view and adjust temperature settings, ensuring that the current room temperature and programmed setpoints are simple to read, even from a distance.

What key features contribute to energy efficiency?


The programmable settings, along with the economy mode, promote energy conservation by allowing users to tailor their heating schedule based on their daily routines. This helps to avoid unnecessary heating when spaces are unoccupied.

How can the thermostat be integrated into an existing heating system?


The device integrates seamlessly with various heating systems, including electric underfloor heating and traditional radiators. It can connect to thermal valves or pumps, providing versatile control options for different applications.

관련된 링크들