Siemens S55770 SPDT Thermostat, 6 A, 230V ac, 50 °C, 0 °C, 5 → 40 °C

Subtotal (1 unit)*

₩402,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩402,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-5221
제조사 부품 번호:
RDG110 / S55770-T160
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Thermostat

Sub Type

Thermostat with LCD

Contact Voltage

250V

Switch Configuration

SPDT

Supply Voltage

230V ac

Maximum Operating Temperature

50°C

Contact Current

6A

Minimum Operating Temperature

0°C

Program Duration

7 days

Standards/Approvals

RCM, EN60730, EN60529, CSA-C22.2 No. 205 PAZX7, UL 916 PAZX, CE

Temperature Setting Range

5 → 40 °C

Series

S55770

COO (Country of Origin):
CN

Siemens Room Thermostat, 230V AC Supply Voltage, 5 to 40 °C Temperature Range - S55770-T160


This efficient room thermostat by Siemens provides precise temperature control in the range of 5 to 40°C. With a supply voltage of 230V AC, it ensures peak performance for all heating and cooling needs.

Features & Benefits


• Precision temperature control in the range of 5 to 40°C

• Energy-saving design for cost-effective operation

• Smart technology for convenient home automation

• Wifi-enabled for remote control and monitoring

• Digital interface for easy adjustments

Applications


• Ideal for fan coil units and radiator systems

• Suitable for 1 to 2-stage heating and cooling systems

• Can be used with electric heaters

• Compatible with a variety of HVAC systems

Can it be used with fan coil units for heating and cooling?


Yes, the thermostat is designed for compatibility with fan coil units.

Is it suitable for radiator systems?


Yes, it works seamlessly with radiator systems.

Will it save energy?


Yes, the energy-saving design ensures efficient operation for cost savings.

Can I control it remotely?


Yes, the thermostat is WiFi-enabled for remote control convenience.

Is it easy to operate?


Yes, the digital interface makes adjustments simple for all users.

관련된 링크들