Subtotal (1 unit)*
₩26,860.00
재고있음
- 추가로 2026년 10월 26일 부터 31 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 326-825
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Thermostat | |
| Sub Type | Thermistor Temperature Sensor | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Temperature Setting Range | -20 → 80 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Thermostat | ||
Sub Type Thermistor Temperature Sensor | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Temperature Setting Range -20 → 80 °C | ||
- COO (Country of Origin):
- CZ
RS PRO External Temperature Sensor, NTC, Terminal Block
This RS PRO external temperature sensor is designed for precise temperature monitoring in various industrial applications. Utilising an NTC thermistor, it provides reliable temperature readings between 20 °C and 70 °C. The sensor's robust construction ensures durability and accuracy, making it ideal for environments where consistent temperature measurement is crucial.
Features and Benefits
NTC Thermistor Type: Offers high sensitivity and accuracy for temperature detection.
Terminal Block Termination: Facilitates easy and secure connections.
Cable Termination: Allows for flexible installation in various settings.
Wide Temperature Range: Capable of sensing temperatures from 20 °C to 70 °C, suitable for diverse applications.
Compact Probe Size: 8 mm diameter and 25 mm length for easy integration into systems.
Extended Cable Length: 6 m cable provides versatility in sensor placement.
High Accuracy: ± 5 % accuracy ensures reliable data for critical processes.
Applications
HVAC systems
Industrial process control
Environmental monitoring
Refrigeration units
Additional Information
Complies with industry standards for temperature sensing devices.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Thermostat, 80 °C, -20 °C, -20 to 80 °C
- RS PRO NC Thermostat, 15 A, 230V ac, 80 °C, 20 °C, 20 to 80 °C
- RS PRO NO Thermostat, 3 A, 230V ac, 80 °C, 20 °C, 20 to 80 °C
- Pfannenberg FLZ Thermostat, 80 °C, -40 °C, -20 to 40 °C
- Pfannenberg FLZ510 CO Thermostat, 10 A, 250V, 80 °C, 20 °C, 20 to 80°C
- STEGO KT NC Thermostat, 3 A, 80 °C, -45 °C, 20 to 80°C
- STEGO KT NO Thermostat, 3 A, 80 °C, -45 °C, 20 to 80°C
- Pfannenberg FLZ NC Enclosure Thermostat, 240V ac, 80 °C, -40 °C, 20 to 80°C