RS PRO DPDT Thermostat, 8 A, 24V, 240 V, 55 °C, -20 °C, -20 to 55 °C

Subtotal (1 unit)*

₩71,932.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩71,932.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
326-821
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermostat

Contact Voltage

250V

Switch Configuration

DPDT

Supply Voltage

24V, 240V

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-20°C

Contact Current

8A

Standards/Approvals

No

Temperature Setting Range

-20 to 55 °C

COO (Country of Origin):
CZ

RS PRO Thermostat, Fixed Levels of Switching, PTC Sensor


The RS PRO Thermostat is designed for monitoring the temperature of motor windings, ensuring optimal performance and protection. It is particularly beneficial in preventing overheating by utilising a PTC sensor, either in-built or external, to provide accurate temperature readings.

Features and Benefits


Monitors Motor Coil Temperature: Ensures motors operate within safe temperature limits, preventing damage.

Fixed Levels of Switching: Provides consistent and reliable operation.

PTC Sensor: Offers precise temperature sensing, enhancing motor protection.

MEMORY Function: Relay remains blocked in an error state until reset, ensuring safety.

RESET Options: Allows reset via front panel button or remotely, offering flexibility.

Galvanically Separated Sensor Terminals: Prevents damage from short circuits, enhancing durability.

Applications


Industrial motor temperature monitoring

Electrical equipment protection

HVAC systems

Additional Information


Terminals can be shorted by terminal PE without damaging the device

Contact rating of 8 A with a DPDT switch configuration

Operates within a temperature range of -20 to 55 °C

Supply voltage of 240 V

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들