Siemens Temperature Sensor, -20 °C Min, 70 °C Max
- RS 제품 번호:
- 287-8899
- 제조사 부품 번호:
- QAP1030/UFH / S55720-S289
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩69,980.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-8899
- 제조사 부품 번호:
- QAP1030/UFH / S55720-S289
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | 70°C | |
| Cable Length | 4m | |
| Accuracy | ±0.3 K | |
| Standards/Approvals | EN 60730-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed 70°C | ||
Cable Length 4m | ||
Accuracy ±0.3 K | ||
Standards/Approvals EN 60730-1 | ||
- COO (Country of Origin):
- CZ
Siemens Temperature Sensor, -20 °C Minimum Temperature Sensed, +70 °C Maximum Temperature Sensed - QAP1030/UFH
This temperature sensor is an essential component for effective monitoring in both electrical and hydronic underfloor heating systems. Designed with a 4m 2-wire cable length, it features an NTC sensing element that accurately detects temperatures within a Its robust construction makes it ideal for integration with controllers or room thermostats to ensure safe and efficient heating performance.
Features & Benefits
• NTC sensor technology provides precise temperature measurement
• Wide operating range from -20 to +70°C for versatile use
• 2-wire cable simplifies installation and connectivity
• Measuring accuracy of ±0.3 K ensures reliable performance
• Suitable for use with non-galvanically separated AC 230V systems
• Includes protective ferrules to enhance durability during installation
Applications
• Used in underfloor heating systems requiring temperature monitoring
• Integrated with controllers for precise temperature regulation
• Applied in various industrial settings demanding accurate temperature control
• Installed in protective tubes for easy future replacements
How does the sensor ensure accurate temperature readings in underfloor heating systems?
The NTC sensing element adjusts its resistance based on temperature, allowing for precise readings. This responsive mechanism guarantees that floor temperatures are consistently monitored, aiding in effective heating control.
What installation considerations should be taken into account when using this sensor?
It is important to run the cable from the controller to the sensing element without any electrical mat interference. Positioning the sensing element a minimum of 60cm from walls ensures better measurement accuracy, avoiding heat traps caused by furniture.
Can this sensor be effectively used in standard home heating systems?
Yes, it is appropriate for both residential and industrial applications, as the design accommodates a wide Its compatibility with specific controllers makes it versatile for various environments requiring temperature regulation.
관련된 링크들
- Siemens Stainless Steel Temperature Sensor, -25 °C Min, 95 °C Max
- Siemens Silicone Thermistor, -30 °C Min, 130 °C Max
- Siemens Silicone PTC Thermistor, -30 °C Min, 130 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor, -30 °C Min, 70 °C Max
- SAUTER REGULATION Polypropylene NTC Temperature Sensor, -30 °C Min, 70 °C Max
- RS PRO Flame Retardant ABS NTC Thermistor Temperature Sensor, -30 °C Min, 70 °C Max
- SAUTER REGULATION Acrylonitrile Styrene Acrylate PTC Temperature Sensor, -35 °C Min, 70 °C Max
- SAUTER REGULATION Acrylonitrile Styrene Acrylate Thermistor Temperature Sensor, -35 °C Min, 70 °C Max