Vishay NTC Thermistor, NTC Type 680 kΩ 0.8 mm 2 mm 1.5 mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
244-1704
제조사 부품 번호:
NTCS0805E3502JLT
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

NTC Thermistor

Series

SMD 0603

Temperature Coefficient Type

NTC

Thermal Coefficient

-277.05%/°C

Packaging

Tape & Reel

Thermal Time Constant

10s

Tolerance ±

5%

Mount Type

Surface

Automotive Standard

AEC-Q200

Application

Battery Charger, LCD Compensation, Power Supplies, Office

Resistance at 25°C

680kΩ

Termination Style

Solder

Length

2mm

Height

0.8mm

Depth

1.5mm

Standards/Approvals

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IL
The Vishay NTCS0805E3102JLT thermistrors used in Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are Battery chargers, Power supplies, Office equipment, LCD compensation, In-car entertainment. Its has Size 0805 (M2012) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking. Available in 8 mm punched paper tape on reel package of 4000 units.

TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C

Tolerance on R25 down to 1 %, and on B25/85 down to 1 %

Suitable for wave or reflow soldering

NiSn terminations

Fully glass coated and protected

cULus recognized, file E148885 (UL category XGPU2 / XGPU8)

AEC-Q200 qualified

관련된 링크들