Vishay NTC Thermistor, NTC Type 100 kΩ, 0805 800 μm 2 mm 1.25 mm
- RS 제품 번호:
- 179-3839
- 제조사 부품 번호:
- NTCS0805E3104FXT
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 179-3839
- 제조사 부품 번호:
- NTCS0805E3104FXT
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -2%/K | |
| Thermal Time Constant | 10s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 1% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Control, Compensation, Sensing, Temperature Measurement | |
| Package/Case | 0805 | |
| Maximum Power Rating | 210mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 100kΩ | |
| Length | 2mm | |
| Height | 800μm | |
| Termination Style | Radial | |
| Depth | 1.25mm | |
| Standards/Approvals | UL, RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type NTC Thermistor | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -2%/K | ||
Thermal Time Constant 10s | ||
Packaging Tape & Reel | ||
Tolerance ± 1% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Control, Compensation, Sensing, Temperature Measurement | ||
Package/Case 0805 | ||
Maximum Power Rating 210mW | ||
Pin Count 2 | ||
Resistance at 25°C 100kΩ | ||
Length 2mm | ||
Height 800μm | ||
Termination Style Radial | ||
Depth 1.25mm | ||
Standards/Approvals UL, RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
해당 안됨
- COO (Country of Origin):
- IL
SMD 0805, Glass Protected NTC Thermistors
FEATURES
TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
관련된 링크들
- Vishay NTC Thermistor, NTC Type 100 kΩ, 0805 0.8 mm 2 mm 1.25 mm
- Vishay Thermistor IC, NTC Type 100 Ω, 0805 1.6 mm
- Vishay Thermistor, NTC Type 100 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor IC, NTC Type 100 Ω, 0603 1.6 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ, 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor, NTC Type 15 kΩ, 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor, NTC Type 100 kΩ, 0402 0.5 mm 1 mm 0.5 mm
- Vishay NTC Thermistor, NTC Type 4.7 kΩ, 0805 0.8 mm 2 mm 1.25 mm