Amphenol Advanced Sensors Thermistor

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
210-4373
제조사 부품 번호:
RL1005-5744-103-D1
제조업체:
Amphenol Advanced Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Advanced Sensors

Product Type

Thermistor

Series

Thermometric Diode

Mount Type

Surface

Automotive Standard

No

Diameter

2.8mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

COO (Country of Origin):
US
The Amphenol Advanced Sensors RL1005-5744-103-D1 is a Thermometric Type RL10 of Radial Lead NTC Thermistors consist of point-matched disc thermistors with bare lead wires. They are suitable for PCB and probe mountings with high sensitivity to changes in temperature and a wide operating range of -58°F to 302°F (-50°C to 150°C). Available in a wide range of material systems and with epoxy coating.

Low cost solid state sensor.

Resistance tolerances down to ±2%.

High sensitivity to changes in temperature.

Excellent mechanical strength.

Wide operating temperature range: -58°F to 302°F (-50°C to 150°C).

Available in a wide range of material systems.

Also available with epoxy coating.

관련된 링크들