Amphenol Advanced Sensors Thermistor 47 Ω

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩25,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 01일 부터 1,540 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 490₩2,530.00₩25,300.00
500 - 990₩2,472.00₩24,720.00
1000 +₩2,420.00₩24,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
210-4330
제조사 부품 번호:
CL-80
제조업체:
Amphenol Advanced Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Advanced Sensors

Series

Thermometric Diode

Product Type

Thermistor

Thermal Time Constant

100s

Mount Type

Surface

Automotive Standard

No

Application

Fluorescent Lamp, Motor, Power Supplies

Resistance at 25°C

47Ω

Standards/Approvals

RoHS

Maximum Operating Temperature

175°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The Amphenol Advanced Sensor's CL-80 is Inrush Current Limiting Thermistors consists of a disc thermistor with uninsulated lead-wires, and are used to control inrush current when switching power supplies. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. With resistance of 47 ohms, and steady state current is 3 A.

Small physical size offers design-in benefits over large passive components.

Low cost, solid state device for inrush current suppression.

Best-in-class capacitance rating.

Low steady resistance and accompanying power loss.

Suitable for PCB mounting.

Wide operating temperature range: -58 F to 347 F (-50 C to 175 C).

관련된 링크들