Amphenol Advanced Sensors Thermistor 5 Ω 5.59 mm
- RS 제품 번호:
- 210-4322
- 제조사 부품 번호:
- CL-40
- 제조업체:
- Amphenol Advanced Sensors
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 2000 units)*
₩3,580,000.00
일시적 품절
- 2027년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 2000 - 2000 | ₩1,790.00 | ₩3,580,800.00 |
| 4000 - 6000 | ₩1,754.00 | ₩3,509,200.00 |
| 8000 + | ₩1,702.00 | ₩3,403,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-4322
- 제조사 부품 번호:
- CL-40
- 제조업체:
- Amphenol Advanced Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Advanced Sensors | |
| Series | Thermometric Diode | |
| Product Type | Thermistor | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Power Supplies, Fluorescent Lamp, Motor | |
| Resistance at 25°C | 5Ω | |
| Pin Count | 2 | |
| Depth | 5.59mm | |
| Standards/Approvals | RoHS | |
| Diameter | 19.56mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Advanced Sensors | ||
Series Thermometric Diode | ||
Product Type Thermistor | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Power Supplies, Fluorescent Lamp, Motor | ||
Resistance at 25°C 5Ω | ||
Pin Count 2 | ||
Depth 5.59mm | ||
Standards/Approvals RoHS | ||
Diameter 19.56mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- US
The Amphenol Advanced Sensor's CL-40 is Inrush Current Limiting Thermistors consists of a disc thermistor with uninsulated lead-wires, and are used to control inrush current when switching power supplies. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. With resistance of 5 ohms, and steady state current is 6 A.
Small physical size offers design-in benefits over large passive components.
Low cost, solid state device for inrush current suppression.
Best-in-class capacitance rating.
Low steady resistance and accompanying power loss.
Suitable for PCB mounting.
Wide operating temperature range: -58 F to 347 F (-50 C to 175 C).
관련된 링크들
- Amphenol Advanced Sensors Thermistor 5 Ω 5.59 mm
- Amphenol Advanced Sensors Thermistor 16 Ω 5.59 mm
- Amphenol Advanced Sensors Thermistor 2.5 Ω 5.59 mm
- Amphenol Advanced Sensors Thermistor 5 Ω
- Amphenol Advanced Sensors Thermistor 47 Ω
- Amphenol Advanced Sensors Thermistor 50 Ω
- Amphenol Advanced Sensors Thermistor 10 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 5 Ω