TDK NTC Thermistor, NTC Type 10 kΩ, 0805 2 mm 2 mm 2 mm
- RS 제품 번호:
- 202-5368
- 제조사 부품 번호:
- NTCG203NH103JTDS
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 202-5368
- 제조사 부품 번호:
- NTCG203NH103JTDS
- 제조업체:
- TDK
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | NTC Thermistor | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Mount Type | PCB | |
| Application | Control, Temperature Measurement, Compensation, Sensing | |
| Package/Case | 0805 | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Height | 2mm | |
| Termination Style | Radial | |
| Depth | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type NTC Thermistor | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Mount Type PCB | ||
Application Control, Temperature Measurement, Compensation, Sensing | ||
Package/Case 0805 | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Height 2mm | ||
Termination Style Radial | ||
Depth 2mm | ||
Standards/Approvals RoHS, UL | ||
Length 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The TDK chip NTC(Negative Temperature Coefficient) thermistor are manufactured from sintered metal oxide. It consists of a combination of two to four of the following material: manganese, nickel, cobalt and copper. The NTC thermistor are semiconductor resistor that exhibit decreasing resistance characteristics with increasing temperature. Its resistance value is 10kohm.
Operating temperature range is –40°C to 125°C
It has low thermal time constant
관련된 링크들
- TDK NTC Thermistor, NTC Type 10 kΩ, 0805 2 mm 2 mm 2 mm
- TDK NTC Thermistor, NTC Type 10 kΩ, 0805 700 μm 2 mm 1.25 mm
- TDK NTC Thermistor, NTC Type 10 kΩ, 0603 800 μm 1.6 mm 800 μm
- Vishay NTC Thermistor, NTC Type 10 kΩ, 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor, NTC Type 100 kΩ, 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor, NTC Type 15 kΩ, 0805 800 μm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 2 kΩ, 0805 500 μm 2 mm 1.25 mm
- Vishay NTC Thermistor, NTC Type 4.7 kΩ, 0805 800 μm 2 mm 1.25 mm