TDK NTC Thermistor, NTC Type 10 kΩ, 0805 2 mm 2 mm 2 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
202-5367
제조사 부품 번호:
NTCG203NH103JTDS
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Product Type

NTC Thermistor

Series

NTC

Temperature Coefficient Type

NTC

Packaging

Tape & Reel

Tolerance ±

1%

Automotive Standard

No

Mount Type

PCB

Application

Control, Temperature Measurement, Compensation, Sensing

Package/Case

0805

Resistance at 25°C

10kΩ

Pin Count

2

Standards/Approvals

RoHS, UL

Length

2mm

Termination Style

Radial

Height

2mm

Depth

2mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The TDK chip NTC(Negative Temperature Coefficient) thermistor are manufactured from sintered metal oxide. It consists of a combination of two to four of the following material: manganese, nickel, cobalt and copper. The NTC thermistor are semiconductor resistor that exhibit decreasing resistance characteristics with increasing temperature. Its resistance value is 10kohm.

Operating temperature range is –40°C to 125°C

It has low thermal time constant

관련된 링크들