TDK NTC Thermistor, NTC Type 1.8 kΩ 14 mm 380 mm 5 mm
- RS 제품 번호:
- 152-6870
- 제조사 부품 번호:
- B57227K0333A001
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩1,067,400.00
일시적 품절
- 2027년 1월 08일 부터 300 개 단위 배송
- 추가로 2027년 5월 07일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 - 100 | ₩10,674.00 | ₩1,067,420.00 |
| 200 - 300 | ₩10,460.00 | ₩1,046,100.00 |
| 400 + | ₩10,252.00 | ₩1,025,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-6870
- 제조사 부품 번호:
- B57227K0333A001
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Series | B57227K | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Mount Type | Chassis | |
| Tolerance ± | 10% | |
| Application | Control, Measurement, Temperature Compensation | |
| Maximum Power Rating | 200mW | |
| Resistance at 25°C | 1.8kΩ | |
| Termination Style | Tinned Copper Lead | |
| Standards/Approvals | IEC 60068-2-78, IEC 60068-2-2, IEC 60068-1 | |
| Depth | 5mm | |
| Height | 14mm | |
| Length | 380mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Series B57227K | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Automotive Standard No | ||
Mount Type Chassis | ||
Tolerance ± 10% | ||
Application Control, Measurement, Temperature Compensation | ||
Maximum Power Rating 200mW | ||
Resistance at 25°C 1.8kΩ | ||
Termination Style Tinned Copper Lead | ||
Standards/Approvals IEC 60068-2-78, IEC 60068-2-2, IEC 60068-1 | ||
Depth 5mm | ||
Height 14mm | ||
Length 380mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Temperature compensation, measurement and control (chassis mounting)
Cost-effective
Good thermal coupling through screw-type
case (thread M3)
Electrically isolated aluminum case
Tinned copper leads
Tighter resistance tolerance available on request.
관련된 링크들
- TDK NTC Thermistor, NTC Type 1.8 kΩ 14 mm 380 mm 5 mm
- TDK NTC Thermistor, NTC Type 220 Ω 2 mm 5.5 mm 5 mm
- TDK NTC Thermistor, NTC Type 100 Ω 2 mm 5.5 mm 5 mm
- TDK NTC Thermistor, NTC Type 1 kΩ 3.5 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 15 kΩ 2 mm 5.5 mm 5 mm
- TDK Thermistor, NTC Type 1 kΩ 21 mm 14 mm 8 mm
- TDK Thermistor, NTC Type 47 kΩ 21 mm 14 mm 8 mm
- TDK Thermistor, NTC Type 10 kΩ 21 mm 14 mm 8 mm