TDK NTC Thermistor, NTC Type 15 kΩ 2 mm 5.5 mm 5 mm
- RS 제품 번호:
- 152-7137
- 제조사 부품 번호:
- B57164K0153J000
- 제조업체:
- EPCOS
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 152-7137
- 제조사 부품 번호:
- B57164K0153J000
- 제조업체:
- EPCOS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EPCOS | |
| Product Type | NTC Thermistor | |
| Series | B57164K | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 20s | |
| Mount Type | Lead | |
| Tolerance ± | 10% | |
| Automotive Standard | No | |
| Application | Temperature Measurement and Compensation | |
| Maximum Power Rating | 450mW | |
| Resistance at 25°C | 15kΩ | |
| Length | 5.5mm | |
| Termination Style | Tinned Copper Lead | |
| Height | 2mm | |
| Standards/Approvals | IEC 60068-1 | |
| Depth | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 EPCOS | ||
Product Type NTC Thermistor | ||
Series B57164K | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 20s | ||
Mount Type Lead | ||
Tolerance ± 10% | ||
Automotive Standard No | ||
Application Temperature Measurement and Compensation | ||
Maximum Power Rating 450mW | ||
Resistance at 25°C 15kΩ | ||
Length 5.5mm | ||
Termination Style Tinned Copper Lead | ||
Height 2mm | ||
Standards/Approvals IEC 60068-1 | ||
Depth 5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Temperature measurement and compensation
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance
관련된 링크들
- TDK NTC Thermistor, NTC Type 15 kΩ 2 mm 5.5 mm 5 mm
- TDK NTC Thermistor, NTC Type 220 Ω 2 mm 5.5 mm 5 mm
- TDK NTC Thermistor, NTC Type 6.8 kΩ 2 mm 5.5 mm 5 mm
- TDK NTC Thermistor, NTC Type 100 Ω 2 mm 5.5 mm 5 mm
- TDK Thermistor, NTC Type 470 kΩ 11.5 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 100 Ω 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 470 Ω 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 22 kΩ 2 mm 3 mm 5 mm