Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.16 in Thick, 0.8 W/mK, 8 in, 16in, Silicone
- RS 제품 번호:
- 282-6812
- 제조사 부품 번호:
- GAP PAD TGP 800VOS, 8in x 16in x 0.16
- 제조업체:
- Bergquist
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 282-6812
- 제조사 부품 번호:
- GAP PAD TGP 800VOS, 8in x 16in x 0.16
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.16in | |
| Thermal Conductivity | 0.8W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Length | 8in | |
| Standards/Approvals | No | |
| Width | 16in | |
| Series | 800VOS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.16in | ||
Thermal Conductivity 0.8W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Length 8in | ||
Standards/Approvals No | ||
Width 16in | ||
Series 800VOS | ||
제외
- COO (Country of Origin):
- US
The Bergquist highly conformable, low-modulus, filled-silicone polymer on a rubber coated fiberglass carrier. The material can be used as an interface where one side is in contact with a leaded device.
Conformable
Low hardness
Enhanced puncture and shear and tear resistance
Electrically isolating
관련된 링크들
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 0.8 W/mK, 8 in, 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 0.8 W/mK, 8 in, 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 0.8 W/mK, 8 in, 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 0.8 W/mK, 8 in, 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 0.8 W/mK, 8 in, 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.04 in Thick, 0.8 W/mK, 8 in, 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.2 in Thick, 0.8 W/mK, 16 in, 8in, Silicone
- Bergquist 800VO Series Self-Adhesive Thermal Gap Pad, 0.16 in Thick, 0.8 W/mK, 8 in, 16in, Silicone