Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.2 in Thick, 0.8 W/mK, 16 in, 8in, Silicone

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
282-6803
제조사 부품 번호:
GAP PAD TGP 800VOS, 16in x 8in x 0.2 sh
제조업체:
Bergquist
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.2in

Thermal Conductivity

0.8W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Width

8in

Standards/Approvals

No

Length

16in

Series

800VOS

제외

COO (Country of Origin):
US
The Bergquist highly conformable, low-modulus, filled-silicone polymer on a rubber coated fiberglass carrier. The material can be used as an interface where one side is in contact with a leaded device.

Conformable

Low hardness

Enhanced puncture and shear and tear resistance

Electrically isolating

관련된 링크들