Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 3 W/mK, 18 in, 9in, Timber
- RS 제품 번호:
- 282-6776
- 제조사 부품 번호:
- GAP PAD TGP 3004SF, 18in x 9in x 0.06
- 제조업체:
- Bergquist
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 282-6776
- 제조사 부품 번호:
- GAP PAD TGP 3004SF, 18in x 9in x 0.06
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.06in | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Timber | |
| Width | 9in | |
| Length | 18in | |
| Standards/Approvals | No | |
| Series | 3004SF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.06in | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Timber | ||
Width 9in | ||
Length 18in | ||
Standards/Approvals No | ||
Series 3004SF | ||
제외
- COO (Country of Origin):
- US
The Bergquist high performance, 3.0 W per mK, thermally conductive gap filling material. It is silicone free by design and offers exceptionally low interfacial resistances to adjacent surfaces. It is designed for applications that are silicone-sensitive. It is constructed using a 0.25 mil PET film that provides a no tack surface on one side and natural tack on the other side.
Excellent thermal performance
Silicone free formulation
Provides easy disassembly, leaving no residue
Tacky side allows for ease of handling and placement
관련된 링크들
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 3 W/mK, 9 in, 18in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.04 in Thick, 3 W/mK, 9 in, 18in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 3 W/mK, 18 in, 9in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 3 W/mK, 18 in, 9in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.01 in Thick, 3 W/mK, 18 in, 9in, Timber
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 2 W/mK, 16 in, 8in, Timber
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 0.9 W/mK, 8 in, 16in, Timber
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 2 W/mK, 16 in, 8in, Timber