Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 3 W/mK, 8 in, 16in, Silicone

Subtotal (1 unit)*

₩586,478.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩586,478.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6773
제조사 부품 번호:
GAP PAD TGP 3000, 8in x 16in x 0.125
제조업체:
Bergquist
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.125in

Thermal Conductivity

3W/mK

Self-Adhesive

Yes

Trade Name

TGP 3000

Conductive Material

Silicone

Length

8in

Standards/Approvals

No

Width

16in

Series

TGP 3000

제외

COO (Country of Origin):
US
The Bergquist Thermally Conductive, Reinforced, Soft S-Class Gap Filling Material. It is a soft gap filling material rated at a thermal conductivity of 3 W/m-K. The material offers exceptional thermal performance at low pressures due to an all new 3 W/m-K filler package and low-modulus resin formulation. It is reinforced to enhance material handling, puncture, shear and tear resistance. It is well suited for high performance, low-stress applications that typically use fixed standoff or clip mounting. It maintains a conformable yet elastic nature that allows for excellent interfacing and wet-out characteristics, even to surfaces with high roughness and or topography.

Highly conformable

Designed for low-stress applications

관련된 링크들