Bergquist 1000-HD Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 10 W/mK, 8 in, 8in, Silicone
- RS 제품 번호:
- 282-6712
- 제조사 부품 번호:
- GAP PAD TGP 1000HD
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩169,636.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩169,636.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6712
- 제조사 부품 번호:
- GAP PAD TGP 1000HD
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.125in | |
| Thermal Conductivity | 10W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Length | 8in | |
| Width | 8in | |
| Series | 1000-HD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.125in | ||
Thermal Conductivity 10W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Length 8in | ||
Width 8in | ||
Series 1000-HD | ||
제외
- COO (Country of Origin):
- US
The Bergquist n extremely soft gap filling material rated at a thermal conductivity of 10.0 W per mK. It is specially formulated for high performance applications requiring low assembly stress. The material offers exceptional thermal performance at low pressures due to the unique filler package and ultra low modulus resin formulation. It is highly conformal to rough or irregular surfaces, allowing excellent wet-out at the interface. Protective liners are supplied on both sides allowing for ease of use.
High compliance
Low compression stress
Ultra low modulus
관련된 링크들
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.2 in Thick, 1 W/mK, 8 in, 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 1 W/mK, 8 in, 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 1 W/mK, 8 in, 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 1 W/mK, 8 in, 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 1 W/mK, 8 in, 16in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 3 W/mK, 8 in, 16in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 2 W/mK, 8 in, 16in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad, 0.015 in Thick, 3 W/mK, 8 in, 16in, Silicone