Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 1 W/mK, 8 in, 16in, Silicone
- RS 제품 번호:
- 282-6714
- 제조사 부품 번호:
- GAP PAD TGP 1000VOUS, 8in x 16in x 0.06
- 제조업체:
- Bergquist
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 282-6714
- 제조사 부품 번호:
- GAP PAD TGP 1000VOUS, 8in x 16in x 0.06
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.06in | |
| Thermal Conductivity | 1W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Width | 16in | |
| Length | 8in | |
| Series | 1000VOUS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.06in | ||
Thermal Conductivity 1W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Width 16in | ||
Length 8in | ||
Series 1000VOUS | ||
제외
- COO (Country of Origin):
- US
The Bergquist Ultra Conformable, Thermally Conductive Material for Filling Air Gaps. It is recommended for applications that require a minimum amount of pressure on components. The viscoelastic nature of the material also gives excellent low-stress vibration dampening and shock absorbing characteristics. It is an electrically isolating material, which allows its use in applications requiring isolation between heat sinks and high-voltage, bare leaded devices.
Conformable
Low hardness
Gel-like modulus
Decreased strain
Puncture, shear and tear resistant
Electrically isolating
관련된 링크들
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.2 in Thick, 1 W/mK, 8 in, 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 1 W/mK, 8 in, 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 1 W/mK, 8 in, 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 1 W/mK, 8 in, 16in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 3 W/mK, 8 in, 16in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 2 W/mK, 8 in, 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 1.5 W/mK, 8 in, 16in, Silicone
- Bergquist TGP 1300 Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 1.3 W/mK, 16 in, 8in, Silicone