RS PRO Self-Adhesive Thermal Interface Sheet, 0.055 mm Thick, 1600 W/mK, 180 mm, 115mm, Graphite
- RS 제품 번호:
- 245-7306
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩29,580.00
재고있음
- 추가로 2026년 10월 12일 부터 20 개 단위 배송
- 추가로 2027년 1월 27일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩29,580.00 |
| 10 - 99 | ₩28,880.00 |
| 100 + | ₩23,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-7306
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.055mm | |
| Diameter | 180mm | |
| Thermal Conductivity | 1600W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Graphite | |
| Width | 115mm | |
| Standards/Approvals | RoHS | |
| Length | 180mm | |
| Colour | Grey | |
| Series | RS PRO | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.055mm | ||
Diameter 180mm | ||
Thermal Conductivity 1600W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Graphite | ||
Width 115mm | ||
Standards/Approvals RoHS | ||
Length 180mm | ||
Colour Grey | ||
Series RS PRO | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
RS PRO Self Adhesive Crystallised Graphite Thermal Pad
RS PRO self-adhesive crystallised graphite thermal pads are highly orientated graphite sheets designed for thermal management as well as providing a reduction in vibration and shock damage to internal components. ;RS PRO Graphite sheets are flexible and thin enabling them to be cut into shape easily and feature heat resistant acrylic adhesive insulation tape for a secure attachment.;Constructed from highly thermal conductive Graphite. Graphite thermal pads are ideal for a range of applications and can be used to provide thermal management or heatsinking in limited spaces or as a heat spreader at an interface level.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet, 0.055 mm Thick, 1600 W/mK, 115 mm, 90mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet, 0.055 mm Thick, 1600 W/mK, 180 mm, 115mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet, 0.065 mm Thick, 1600 W/mK, 115 mm, 90mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet, 0.045 mm Thick, 1600 W/mK, 115 mm, 90mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet, 0.045 mm Thick, 1600 W/mK, 180 mm, 115mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet, 0.089 mm Thick, 1600 W/mK, 180 mm, 115mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet, 0.085 mm Thick, 1600 W/mK, 180 mm, 115mm, Graphite
- RS PRO GCSR Series Self-Adhesive Thermal Interface Sheet, 0.13 mm Thick, 1000 W/mK, 115 mm, 90mm, Graphite