RS PRO Self-Adhesive Thermal Interface Sheet, 0.045 mm Thick, 1600 W/mK, 180 mm, 115mm, Graphite

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩22,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 09일 부터 146 개 단위 배송
  • 추가로 2027년 1월 06일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩22,860.00
10 - 99₩22,300.00
100 +₩18,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-7302
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermal Interface Sheet

Thickness

0.045mm

Diameter

180mm

Thermal Conductivity

1600W/mK

Self-Adhesive

Yes

Conductive Material

Graphite

Length

180mm

Width

115mm

Standards/Approvals

RoHS

Colour

Grey

Series

RS PRO

Maximum Operating Temperature

100°C

COO (Country of Origin):
CN

RS PRO Self Adhesive Crystallised Graphite Thermal Pad


RS PRO self-adhesive crystallised graphite thermal pads are highly orientated graphite sheets designed for thermal management as well as providing a reduction in vibration and shock damage to internal components.;RS PRO Graphite sheets are flexible and thin enabling them to be cut into shape easily and feature a layer of thermal insulation on both sides of the pad. ;Constructed from highly thermal conductive Graphite they are ideal for providing thermal management or heatsinking in limited spaces or as a heat spreader at an interface level.

Features and Benefits


  • Acrylic adhesive tape for secure attachment

  • Insulation material on both sides of the Graphite sheet

  • High thermal conductivity

  • Low thermal resistance

  • Lightweight and easy to cut

  • RoHS compliant

  • Applications


  • Smart phones and tablets

  • Electronic components

  • Flat panel displays

  • LED displays

  • Engine control units

  • Computer hard drives

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들