Intelligent LED Solutions ILH Series Self-Adhesive Thermal Gap Pad, 1.6 mm Thick, 20 mm, 20mm, Metal

대량 구매 할인 받기

100개 더 담고 ₩7,600.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩19,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
10 - 90₩1,968.00₩19,680.00-
100 - 240₩1,892.00₩18,920.00₩7,600.00
250 - 490₩1,812.00₩18,120.00₩39,000.00
500 +₩1,772.00₩17,720.00₩98,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-4120
제조사 부품 번호:
ILH-GD01-PCB VER A
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

Thermal Gap Pad

Thickness

1.6mm

Diameter

20mm

Self-Adhesive

Yes

Conductive Material

Metal

Standards/Approvals

IEC 62471:2006, EN 55015, IEC/EN 62384, CE:EC 61374-2-13, IEC 61547, ENEC:61374-2-13, IEC 61000-3-2

Width

20mm

Length

20mm

Maximum Operating Temperature

155°C

Minimum Operating Temperature

-240°C

Series

ILH

COO (Country of Origin):
CN

Intelligent LED Solutions Thermal Gap Pad


The Intelligent LED solution thermal gap pad is specially designed for LED applications to allow better thermal management. This range of insulated metal substrates are known as metal clad printed circuit boards. This is made of metal material. It is compatible with single LED bare PCB for Osram Dragon 20mmx20mm. It allows for more forward current to LEDs. Whilst being able to maintain die temperatures, this results in more light with the potential to use less LEDs for the end application.

Features and Benefits


• Easy to install

• Increased power density

• Lower operating temperature

• Product durability is improved

Applications


• Entertainment Lighting

• General Lighting

• Spot Lighting

• Task Lighting

Certifications


• UL approved

관련된 링크들