Panasonic EYGS Series Thermal Interface Sheet, 200 μm Thick, 400 W/mK, 186 mm, 136mm, Graphite
- RS 제품 번호:
- 135-9683
- 제조사 부품 번호:
- EYGS1419ZLWB
- 제조업체:
- Panasonic
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩47,680.00
일시적 품절
- 2027년 3월 29일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩47,680.00 |
| 3 + | ₩46,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-9683
- 제조사 부품 번호:
- EYGS1419ZLWB
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 200μm | |
| Diameter | 7.5mm | |
| Thermal Conductivity | 400W/mK | |
| Trade Name | Soft-PGS | |
| Conductive Material | Graphite | |
| Length | 186mm | |
| Width | 136mm | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 400°C | |
| Minimum Operating Temperature | -55°C | |
| Series | EYGS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Thermal Interface Sheet | ||
Thickness 200μm | ||
Diameter 7.5mm | ||
Thermal Conductivity 400W/mK | ||
Trade Name Soft-PGS | ||
Conductive Material Graphite | ||
Length 186mm | ||
Width 136mm | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 400°C | ||
Minimum Operating Temperature -55°C | ||
Series EYGS | ||
- COO (Country of Origin):
- JP
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal Interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
관련된 링크들
- Panasonic EYGS Series Thermal Interface Sheet, 0.2 mm Thick, 400 W/mK, 186 mm, 136mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet, 0.2 mm Thick, 400 W/mK, 136 mm, 126mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet, 0.2 mm Thick, 400 W/mK, 113 mm, 80mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet, 0.2 mm Thick, 400 W/mK, 158 mm, 148mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet, 0.2 mm Thick, 400 W/mK, 168 mm, 85mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet, 0.2 mm Thick, 400 W/mK, 120 mm, 120mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet, 0.2 mm Thick, 400 W/mK, 246 mm, 85mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet, 0.2 mm Thick, 400 W/mK, 308 mm, 140mm, Graphite