Panasonic EYGS Series Thermal Interface Sheet, 200 μm Thick, 400 W/mK, 186 mm, 136mm, Graphite

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩445,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 19일 부터 20 개 단위 배송
  • 추가로 2027년 3월 22일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
10 - 10₩44,570.00₩445,700.00
20 - 30₩43,678.00₩436,780.00
40 +₩42,804.00₩428,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-9313
제조사 부품 번호:
EYGS1419ZLWB
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Thermal Interface Sheet

Thickness

200μm

Diameter

7.5mm

Thermal Conductivity

400W/mK

Trade Name

Soft-PGS

Conductive Material

Graphite

Length

186mm

Standards/Approvals

RoHS Compliant

Width

136mm

Series

EYGS

Maximum Operating Temperature

400°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS


The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal Interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.

Features and Benefits


• Thermal Resistance: 0.2K cm2/W (600 kPA)

• Highly reliable and long lasting

• RoHs compliant

• Operating temperature range -55°C to 400°C

관련된 링크들