RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 420mm x 8 mm

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩654,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩654,540.00-
5 +₩538,680.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-5184
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermal Insulating Sheet

Material

Epoxy Glass

Maximum Operating Temperature

130°C

Length

420mm

Width

420mm

Thickness

8mm

Density

1.85g/cm³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.343W/mK

Colour

Green

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO FR4 Epoxy Glass Thermal Insulation Sheet


Introducing the range of RS PRO FR4 Epoxy Glass Thermal Insulation Sheets, commonly used as an electrical insulator, thanks to is excellent mechanical strength and performance. FR4 Epoxy Glass is a composite material made from woven fibreglass cloth combined with an epoxy resin binder to create a strong, flame-resistant insulator suitable for a wide range of applications.

Features and Benefits:


  • This RS PRO Epoxy Glass Thermal Insulation sheet has been specially engineered and designed to provide NEMA-grade FR4 properties

  • Thanks to the woven glass fabric combined with the epoxy resin binder, the sheet offers excellent mechanical strength and performance, while being an outstanding thermal and electrical insulator

  • The material properties offer higher suitability to environments with corrosive exposures, as well as being flame resistant and self-extinguishing

  • Sheet size: 420 mm x 297 mm

  • Sheet Thickness: 8 mm

  • Applications:


    The RS Pro Epoxy Glass FR-4 Sheet with 420 x 297mm sheet size and 800 V/mil electrical strength has a Woven glass fabric combined with epoxy resin system.

    Standards and Certifications:


    NEMA grade FR-4 properties

    Certifiable to MIL-I-24768/27, Type GEE-F

    2300Lb bonding strength

    66KV breakdown voltage

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들