RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 500 μm
- RS 제품 번호:
- 203-5181
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩97,000.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩97,000.00 | - |
| 5 + | ₩79,820.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-5181
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Thermal Insulating Sheet | |
| Material | Epoxy Glass | |
| Maximum Operating Temperature | 130°C | |
| Length | 420mm | |
| Width | 297mm | |
| Thickness | 500μm | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.343W/mK | |
| Colour | Green | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Thermal Insulating Sheet | ||
Material Epoxy Glass | ||
Maximum Operating Temperature 130°C | ||
Length 420mm | ||
Width 297mm | ||
Thickness 500μm | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.343W/mK | ||
Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Glass Epoxy Sheet
RS PRO introduces the glass epoxy sheet designed to be the perfect structural material in industries where effective insulation is essential. RS PRO has ensured that this epoxy glass sheet is made from high-quality materials which means a strong and reliable glass sheet giving a long-life span. With exceptionally high mechanical strength, electric strength, flame and chemical resistance this glass epoxy sheet is fantastic for all environments from humid to harsh.
Features and Benefits
Applications
The RS Pro Epoxy Glass FR-4 Sheet with 420 x 297mm sheet size and 800 V/mil electrical strength has a Woven glass fabric combined with epoxy resin system.
Why RS PRO?
NEMA grade FR-4 properties
Certifiable to MIL-I-24768/27, Type GEE-F
2300Lb bonding strength
66KV breakdown voltage
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 1 mm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 4 mm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 200 μm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 2.4 mm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 420mm x 8 mm
- Goodfellow Flame Retardant Silica Thermal Insulating Sheet x 10 mm
- RS PRO Flame Retardant Thermal Insulating Sheet x 20 mm
- RS PRO Flame Retardant Thermal Insulating Sheet x 25 mm