Testo testo 862 0560 8622 USB Type C Thermal Imaging Camera, 550 °C 256 x 192 pixels Detector Resolution

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,867,254.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,867,254.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
929-946
제조사 부품 번호:
0560 8622
제조업체:
Testo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Testo

Maximum Temperature Measurement

550°C

Battery Type

Rechargeable Lithium-ion

Product Type

Thermal Imaging Camera

Detector Resolution

256 x 192 pixels

Interface Type

USB Type C

Thermal Sensitivity

50mK

Horizontal Angle of View

56°

Vertical Angle of View

42°

Focus Type

Fixed

Power Source

Battery

Refresh Rate

25Hz

Minimum Focus Distance

250mm

Battery Life

3h

Weight

215g

Series

testo 862

Standards/Approvals

IEC 60068-2-27

IR/Visual Image Combination

Yes

Accuracy

±2 °C

Image Storage

Yes

Emissivity

0.01 to 1

Width

88mm

Hazardous Area Certification

No

Voice Recorder

No

Auto Capture on Camera

No

Image Enhancement

No

Model Number

0560 8622

Spatial Resolution IFOV

3.75mrad

Depth

25mm

Radiometric Video on Camera

No

Length

135mm

Visual Camera

Yes

COO (Country of Origin):
CN
The Testo Thermal Imager offers high-resolution imaging functionality for quick thermal inspections, making it an essential tool for professionals in HVAC, facility management, and industrial maintenance.

High resolution of 256 x 192 pixels ensures detailed thermal images

Integrated Li-ion rechargeable battery provides a battery life of 3 hours under typical conditions

Built-in alarms and automatic Delta T calculation simplify inspection workflows

Compact and rugged design with IP54 protection makes it suitable for challenging environments

관련된 링크들