Testo testo 862 0560 8621 USB Type C Thermal Imaging Camera, 550 °C 160 x 120 pixels Detector Resolution
- RS 제품 번호:
- 929-945
- 제조사 부품 번호:
- 0560 8621
- 제조업체:
- Testo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,378,894.00
- 8 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,378,894.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 929-945
- 제조사 부품 번호:
- 0560 8621
- 제조업체:
- Testo
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Testo | |
| Maximum Temperature Measurement | 550°C | |
| Product Type | Thermal Imaging Camera | |
| Battery Type | Rechargeable Lithium-ion | |
| Detector Resolution | 160 x 120 pixels | |
| Interface Type | USB Type C | |
| Thermal Sensitivity | 50mK | |
| Horizontal Angle of View | 40° | |
| Vertical Angle of View | 30° | |
| Focus Type | Fixed | |
| Power Source | Battery | |
| Refresh Rate | 25Hz | |
| Minimum Focus Distance | 250mm | |
| Battery Life | 3h | |
| Weight | 215g | |
| Series | testo 862 | |
| Standards/Approvals | IEC 60068-2-27 | |
| Depth | 25mm | |
| Width | 88mm | |
| Spatial Resolution IFOV | 4.62mrad | |
| Hazardous Area Certification | No | |
| Voice Recorder | No | |
| Auto Capture on Camera | No | |
| Length | 135mm | |
| Model Number | 0560 8621 | |
| Image Enhancement | No | |
| Visual Camera | Yes | |
| Radiometric Video on Camera | No | |
| Emissivity | 0.01 to 1 | |
| Image Storage | Yes | |
| Accuracy | ±2 °C | |
| IR/Visual Image Combination | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Testo | ||
Maximum Temperature Measurement 550°C | ||
Product Type Thermal Imaging Camera | ||
Battery Type Rechargeable Lithium-ion | ||
Detector Resolution 160 x 120 pixels | ||
Interface Type USB Type C | ||
Thermal Sensitivity 50mK | ||
Horizontal Angle of View 40° | ||
Vertical Angle of View 30° | ||
Focus Type Fixed | ||
Power Source Battery | ||
Refresh Rate 25Hz | ||
Minimum Focus Distance 250mm | ||
Battery Life 3h | ||
Weight 215g | ||
Series testo 862 | ||
Standards/Approvals IEC 60068-2-27 | ||
Depth 25mm | ||
Width 88mm | ||
Spatial Resolution IFOV 4.62mrad | ||
Hazardous Area Certification No | ||
Voice Recorder No | ||
Auto Capture on Camera No | ||
Length 135mm | ||
Model Number 0560 8621 | ||
Image Enhancement No | ||
Visual Camera Yes | ||
Radiometric Video on Camera No | ||
Emissivity 0.01 to 1 | ||
Image Storage Yes | ||
Accuracy ±2 °C | ||
IR/Visual Image Combination Yes | ||
- COO (Country of Origin):
- CN
관련된 링크들
- Testo testo 862 0560 8622 USB Type C Thermal Imaging Camera, 550 °C 256 x 192 pixels Detector Resolution
- Testo testo 862 0563 8622 05 USB Type C Thermal Imaging Camera, 550 °C 256 x 192 pixels Detector Resolution
- Testo testo 862 0563 8622 03 USB Type C Thermal Imaging Camera, 550 °C 256 x 192 pixels Detector Resolution
- Testo 865S 865s USB 2.0 Thermal Imaging Camera, 280 °C 160 x 120 pixel Detector Resolution
- Testo 865S 868s USB 2.0 Thermal Imaging Camera, 650 °C 160 x 120 pixel Detector Resolution
- Testo 865S 872s USB 2.0 Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector Resolution
- Testo 865S 871s USB 2.0 Thermal Imaging Camera, 650 °C 240 x 180 pixel Detector Resolution
- HAZET 1992 Thermal Imaging Camera, 400 °C 256 x 192 pixels Detector Resolution