ETA 3120-N 3120-N Thermal Circuit Breaker -, 8A Current Rating 2-Pole, Screw

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩74,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩74,720.00-
5 - 9₩71,720.004%
10 +₩68,740.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-2058
제조사 부품 번호:
3120-N32F-H7T1-SGRD-8A
제조업체:
ETA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ETA

Current Rating

8A

Product Type

Thermal Circuit Breaker

Series

3120-N

Range

3120-N

Number of Poles

2

Width

26.4mm

Mount Type

Screw

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Push Button

Height

56.4mm

Depth

42.6mm

Rated AC Voltage

240V ac

Standards/Approvals

IEC, VDE, RoHS, CCC, EAC, CSA, REACH

Rated DC Voltage

50V dc

Breaking Capacity

8A

COO (Country of Origin):
TN
The ETA 3120-N 2-pole thermal circuit breaker/switch combination with push button actuation unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.

Mounting type: Snap-in, cut-out 50.5 x 21.5mm

Current rating: 8A

Extendable functionality through appliance inlet module

Power-on protection

Reduced mounting and wiring time

Space-saving design

Reduced disposition and storage costs

Increased overall reliability

관련된 링크들