ETA 3120-N 3120-N Thermal Circuit Breaker -, 5A Current Rating 2-Pole, Screw
- RS 제품 번호:
- 210-2056
- 제조사 부품 번호:
- 3120-N32F-H7T1-SGRD-5A
- 제조업체:
- ETA
대량 구매 할인 받기
5개 더 담고 ₩11,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩58,040.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩58,040.00 | - |
| 5 - 9 | ₩55,700.00 | ₩11,700.00 |
| 10 + | ₩53,420.00 | ₩46,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-2056
- 제조사 부품 번호:
- 3120-N32F-H7T1-SGRD-5A
- 제조업체:
- ETA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 5A | |
| Range | 3120-N | |
| Number of Poles | 2 | |
| Series | 3120-N | |
| Width | 26.4mm | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Height | 56.4mm | |
| Rated AC Voltage | 240V ac | |
| Depth | 42.6mm | |
| Standards/Approvals | CCC, REACH, IEC, VDE, EAC, CSA, RoHS | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 5A | |
| 모두 선택 | ||
|---|---|---|
브랜드 ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 5A | ||
Range 3120-N | ||
Number of Poles 2 | ||
Series 3120-N | ||
Width 26.4mm | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Height 56.4mm | ||
Rated AC Voltage 240V ac | ||
Depth 42.6mm | ||
Standards/Approvals CCC, REACH, IEC, VDE, EAC, CSA, RoHS | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 5A | ||
- COO (Country of Origin):
- TN
The ETA 3120-N 2-pole thermal circuit breaker/switch combination with push button actuation unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.
Mounting type: Snap-in, cut-out 50.5 x 21.5mm
Current rating: 5A
Extendable functionality through appliance inlet module
Power-on protection
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
관련된 링크들
- ETA 3120-N 3120-N Thermal Circuit Breaker -, 2.5A Current Rating 2-Pole, Screw
- ETA 3120-N 3120-N Thermal Circuit Breaker -, 8A Current Rating 2-Pole, Screw
- ETA 3120-N 3120-N Thermal Circuit Breaker -, 15A Current Rating 2-Pole, Screw
- ETA 3120-N 3120-N Thermal Circuit Breaker -, 1A Current Rating 2-Pole, Screw
- ETA 3120-N 3120-N Thermal Circuit Breaker -, 10A Current Rating 2-Pole, Screw
- ETA 3120-N 3120-N Thermal Circuit Breaker -, 5A Current Rating 5-Pole, Screw
- ETA 3120-N 3120-N Thermal Circuit Breaker -, 5A Current Rating 2-Pole, Screw
- ETA 3120-N 3120-N Thermal Circuit Breaker -, 10A Current Rating 5-Pole, Screw