Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker -, 12A Current Rating 2-Pole, Snap-On
- RS 제품 번호:
- 201-6425
- 제조사 부품 번호:
- 2800877
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩164,040.00
제조사가 재고 비축중
- 2027년 2월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩164,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-6425
- 제조사 부품 번호:
- 2800877
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Current Rating | 12A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 2 | |
| Series | CB TM2 | |
| Range | TRABTECH | |
| Width | 24.6mm | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type S | |
| Height | 45mm | |
| Depth | 52mm | |
| Rated AC Voltage | 277V ac | |
| Standards/Approvals | cUL, EN, DNV GL, CSA, UL | |
| Rated DC Voltage | 80V dc | |
| Breaking Capacity | 1kA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Current Rating 12A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 2 | ||
Series CB TM2 | ||
Range TRABTECH | ||
Width 24.6mm | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type S | ||
Height 45mm | ||
Depth 52mm | ||
Rated AC Voltage 277V ac | ||
Standards/Approvals cUL, EN, DNV GL, CSA, UL | ||
Rated DC Voltage 80V dc | ||
Breaking Capacity 1kA | ||
The Phoenix thermomagnetic device circuit breaker featured with selective fuse breaking tripping characteristics. It can work in temperature range from 30 °C to 60 °C
Degree of protection IP30
Degree of pollution 2
Insulating material group II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker -, 8A Current Rating 2-Pole, Snap-On
- Phoenix Contact TRABTECH CB TM1 Thermal Circuit Breaker -, 16A Current Rating 1-Pole, Snap-On
- Phoenix Contact TRABTECH CB TM1 Thermal Circuit Breaker -, 1A Current Rating 1-Pole, Snap-On
- Phoenix Contact TRABTECH CB TM1 Thermal Circuit Breaker -, 500mA Current Rating 1-Pole, Snap-On
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker -, 6A Current Rating 2-Pole, Snap-On
- Phoenix Contact TRABTECH CB TM1 Thermal Circuit Breaker -, 3A Current Rating 1-Pole, Snap-On
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker -, 16A Current Rating 2-Pole, Snap-On
- Phoenix Contact TRABTECH CB TM1 Thermal Circuit Breaker -, 8A Current Rating 1-Pole, Snap-On