대량 구매 할인 받기
5개 더 담고 ₩15,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩17,700.00
재고있음
- 추가로 2026년 11월 09일 부터 75 개 단위 배송
- 추가로 2026년 12월 10일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩17,700.00 | - |
| 5 + | ₩14,560.00 | ₩15,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 199-9854
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Colour | Black, Red | |
| Current | 20A | |
| Probe Tip Type | Sharp Spike | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 92mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Colour Black, Red | ||
Current 20A | ||
Probe Tip Type Sharp Spike | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 92mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Sharp Spike Test Probes, 1000V CAT III
From RS PRO, this pair of sharp spike test probes are ideal for use with digital multimeters for carrying out electrical tests. The set consists of red and sharp spike probes, both rated at 1000V CAT III. The probes also feature a 4mm socket to the rear that is compatible with all standard 4mm test lead plugs. This pair of test probes from RS PRO feature sharp spike tips, making them ideal for scratching or penetrating through rust, corrosion and other barriers. The probes are compatible with most digital multimeters in a range of test and measurement applications.
Features and benefits
Application
Test probes are an essential component of electrical test and measurement applications, allowing the user to test voltage and energy circuits safely and effectively with the addition of a device such as a digital multimeter. Sharp spike test probes are ideal for use with areas covered in rust or corrosion, as the sharp spike allows the probe to pierce through the area. They are commonly used in electrical test and measurement applications by people such as:
FAQs
Are test leads included?
No, these probes do not include test leads.
What test lead plugs are these compatible with?
These long reach probes are compatible with 4mm test lead plugs.
관련된 링크들
- RS PRO Extra Sharp Test Probe, 1kV, 4 mm Socket, 20A
- RS PRO Spike Test Probe, 2.5 mm Tip, 1kV, 4 mm Socket
- RS PRO Test Probe, 1kV, 4 mm Socket, 20A
- Fluke Sharp Test Probe, 12 mm Tip, 1kV, 10A
- RS PRO Test Probe, 1kV, 20A
- RS PRO Test Probe, 1kV, 4 mm Socket, 10A
- RS PRO Test Probe, 1kV, 4 mm Socket, 500mA
- RS PRO Test Probe, 1kV