RS PRO Test Probe, 1kV, 20A

대량 구매 할인 받기

5개 더 담고 ₩23,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩25,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
  • 추가로 2026년 12월 10일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩25,980.00-
5 +₩21,380.00₩23,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
199-9852
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Voltage

1kV

Product Type

Test Probe

Current

20A

Colour

Black, Red

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

158mm

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Long Reach Test Probes, 1000V CAT III


From RS PRO, this pair of long reach test probes are ideal for use with digital multimeters for carrying out tests in hard to reach places. The set consists of red and black long reach probes, both rated at 1000V CAT III. The probes feature a 4mm socket to the rear that is compatible with all standard 4mm test lead plugs. This pair of long reach test probes from RS PRO is ideal for use with digital multimeters in a range of test and measurement applications.

Features and benefits


  • 1 red and 1 black long reach test probe, ideal for reaching hard to reach areas

  • Excellent protection when in use

  • Ideal for use with digital multimeters

  • Voltage: 1000V

  • CAT III safety rating

  • Application


    Long reach test probes are an essential component of electrical test and measurement applications, allowing the user to test voltage and energy circuits safely and effectively with the addition of a device such as a digital multimeter. Long reach probes are ideal for use with hard to reach areas and are commonly used in electrical test and measurement applications by people such as:

  • Electricians

  • Technical engineers

  • Electrical contractors

  • Test supervisors

  • FAQs


    Are test leads included?


    No, these probes do not include test leads.

    What test lead plugs are these compatible with?


    These long reach probes are compatible with 4mm test lead plugs.

    관련된 링크들